Part Details for RF1140SR by RF Micro Devices Inc
Overview of RF1140SR by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Part Details for RF1140SR
RF1140SR CAD Models
RF1140SR Part Data Attributes:
|
RF1140SR
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF1140SR
RF Micro Devices Inc
SP4T, 2500MHz Max, 1 Func, 0.75dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Insertion Loss-Max | 0.75 dB | |
Isolation-Min | 18 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 2.6 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
VSWR-Max | 1.5 |