Part Details for RF1200TR7 by RF Micro Devices Inc
Overview of RF1200TR7 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for RF1200TR7
RF1200TR7 CAD Models
RF1200TR7 Part Data Attributes
|
RF1200TR7
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF1200TR7
RF Micro Devices Inc
SPDT, 2500MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Insertion Loss-Max | 0.65 dB | |
Isolation-Min | 17 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
Power Supplies | 2.65 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed |