Part Details for RF1450 by Qorvo
Overview of RF1450 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF1450
RF1450 CAD Models
RF1450 Part Data Attributes
|
RF1450
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF1450
Qorvo
SP4T, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, 3 X 3 MM, 0.90 MM HEIGHT, LEADLESS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.99 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 19 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 2/2.5 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.43 |
Alternate Parts for RF1450
This table gives cross-reference parts and alternative options found for RF1450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF1450TR7 | SP4T, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, | Qorvo | RF1450 vs RF1450TR7 |