Part Details for RF1603ASR by Qorvo
Overview of RF1603ASR by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for RF1603ASR
RF1603ASR CAD Models
RF1603ASR Part Data Attributes
|
RF1603ASR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF1603ASR
Qorvo
SP3T, 2500MHz Max, 1 Func, 0.85dB Insertion Loss-Max, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | LCC12,.1SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Insertion Loss-Max | 0.85 dB | |
Isolation-Min | 30 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On Time-Nom | 2 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.1SQ,20 | |
Power Supplies | 2.5 V | |
RF/Microwave Device Type | SP3T | |
Surface Mount | YES | |
Technology | CMOS |