Part Details for RF1S30P05SM9A by Harris Semiconductor
Overview of RF1S30P05SM9A by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1S30P05SM9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-RF1S30P05SM9A
|
Sensible Micro Corporation | Transistor,Mosfet,P-Channel RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tape & Reel | 1868 |
|
RFQ |
Part Details for RF1S30P05SM9A
RF1S30P05SM9A CAD Models
RF1S30P05SM9A Part Data Attributes
|
RF1S30P05SM9A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF1S30P05SM9A
Harris Semiconductor
Power Field-Effect Transistor, 30A I(D), 50V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RF1S30P05SM9A
This table gives cross-reference parts and alternative options found for RF1S30P05SM9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1S30P05SM9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF1S30P05SM9A | 30A, 50V, 0.065ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB | Intersil Corporation | RF1S30P05SM9A vs RF1S30P05SM9A |
RF1S30P05SM | 30A, 50V, 0.065ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB | Intersil Corporation | RF1S30P05SM9A vs RF1S30P05SM |
RF1S30P05SM | Power Field-Effect Transistor, 30A I(D), 50V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Fairchild Semiconductor Corporation | RF1S30P05SM9A vs RF1S30P05SM |