Part Details for RF1S4N100SM9A by Harris Semiconductor
Overview of RF1S4N100SM9A by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for RF1S4N100SM9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RF1S4N100SM9A-ND
|
DigiKey | MOSFET N-CH 1000V 4.3A TO263AB Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
187 In Stock |
|
$3.3900 | Buy Now |
|
Rochester Electronics | 24V, N-Channel POWER MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 187 |
|
$2.9100 / $3.4200 | Buy Now |
Part Details for RF1S4N100SM9A
RF1S4N100SM9A CAD Models
RF1S4N100SM9A Part Data Attributes
|
RF1S4N100SM9A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF1S4N100SM9A
Harris Semiconductor
Power Field-Effect Transistor, 4.3A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |