Part Details for RF2373SR by RF Micro Devices Inc
Overview of RF2373SR by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2373SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Chip1Cloud | 9000 |
|
RFQ |
Part Details for RF2373SR
RF2373SR CAD Models
RF2373SR Part Data Attributes:
|
RF2373SR
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2373SR
RF Micro Devices Inc
Wide Band Low Power Amplifier, 400MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 4.5 |
Alternate Parts for RF2373SR
This table gives cross-reference parts and alternative options found for RF2373SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2373SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF2472 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, BIPolar, SOT-23, 5 PIN | Qorvo | RF2373SR vs RF2472 |
RF2367 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | RF Micro Devices Inc | RF2373SR vs RF2367 |
RF2374TR7 | Wide Band Low Power Amplifier, 800MHz Min, 3800MHz Max, 1 Func, GAAS, 2.20 X 2.20 MM, GREEN, PLASTIC, QFN-8 | Qorvo | RF2373SR vs RF2374TR7 |
RF2368 | Narrow Band Medium Power Amplifier, 1800MHz Min, 2000MHz Max, 1 Func, BIPolar, SOT, 8 PIN | RF Micro Devices Inc | RF2373SR vs RF2368 |
RF2374SR | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | RF2373SR vs RF2374SR |
UPC8211TK-A | Narrow Band Low Power Amplifier, 1.50 X 1.33 MM, 0.55 MM HEIGHT, LEADLESS MINIMOLD PACKAGE-6 | NEC Electronics Group | RF2373SR vs UPC8211TK-A |
RF2363 | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 2 Func, BIPolar, PLASTIC, SOT-23, 8 PIN | RF Micro Devices Inc | RF2373SR vs RF2363 |
RF2374TR7 | Wide Band Low Power Amplifier, 800MHz Min, 3800MHz Max, 1 Func, GAAS, 2.20 X 2.20 MM, GREEN, PLASTIC, QFN-8 | RF Micro Devices Inc | RF2373SR vs RF2374TR7 |
RF2361 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, 1 Func, PLASTIC, SOT-5 | RF Micro Devices Inc | RF2373SR vs RF2361 |
BGA622 | Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, 1 Func, SOT-343, 4 PIN | Infineon Technologies AG | RF2373SR vs BGA622 |