Part Details for RF3146 by RF Micro Devices Inc
Overview of RF3146 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF3146
RF3146 CAD Models
RF3146 Part Data Attributes
|
RF3146
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3146
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 2 Func, 7 X 7 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, LFM-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LCC48,.27SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 880 TO 915 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
VSWR-Max | 10 |
Alternate Parts for RF3146
This table gives cross-reference parts and alternative options found for RF3146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF3146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF5146 | Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 2 Func, GAAS, 7 X 7 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, LFM-48 | RF Micro Devices Inc | RF3146 vs RF5146 |
RF5146 | Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 2 Func, GAAS, 7 X 7 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, LFM-48 | Qorvo | RF3146 vs RF5146 |
RF3146A | Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 2 Func, 7 X 7 MM, 0.90 MM HEIGHT, LFM, 48 PIN | RF Micro Devices Inc | RF3146 vs RF3146A |