Part Details for RF3196SB by Qorvo
Overview of RF3196SB by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Part Details for RF3196SB
RF3196SB CAD Models
RF3196SB Part Data Attributes
|
RF3196SB
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF3196SB
Qorvo
Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, ROHS COMPLIANT PACKAGE-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | GOLD (8) OVER NICKEL (180) | |
VSWR-Max | 2.5 |
Alternate Parts for RF3196SB
This table gives cross-reference parts and alternative options found for RF3196SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF3196SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF3196 | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, ROHS COMPLIANT PACKAGE-9 | RF Micro Devices Inc | RF3196SB vs RF3196 |