Part Details for RF3232SB by Qorvo
Overview of RF3232SB by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF3232SB
RF3232SB CAD Models
RF3232SB Part Data Attributes
|
RF3232SB
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF3232SB
Qorvo
RF and Baseband Circuit, CMOS, 6.63 X 5.24 MM, 1 MM HEIGHT, GREEN, MODULE-23
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | BCC, | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8517.62.00.50 | |
JESD-30 Code | R-XBCC-B23 | |
Length | 6.63 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 5.24 mm |