There are no models available for this part yet.
Overview of RF3267 by Qorvo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RF3267 by Qorvo
Part Data Attributes for RF3267 by Qorvo
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
QORVO INC
|
Package Description
|
LCC16,.12SQ,20
|
Reach Compliance Code
|
compliant
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
17 dB
|
Input Power-Max (CW)
|
6 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
1980 MHz
|
Operating Frequency-Min
|
1920 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Power Supplies
|
3.4 V
|
RF/Microwave Device Type
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max
|
515 mA
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
VSWR-Max
|
10
|
Alternate Parts for RF3267
This table gives cross-reference parts and alternative options found for RF3267. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF3267, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF5188 | Narrow Band Low Power Amplifier, 1920MHz Min, 1980MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Qorvo | RF3267 vs RF5188 |
RF3266 | Narrow Band Medium Power Amplifier, 1920MHz Min, 1980MHz Max, 1 Func, GAAS, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16 | RF Micro Devices Inc | RF3267 vs RF3266 |
RF5189 | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-12 | RF Micro Devices Inc | RF3267 vs RF5189 |
RF3164 | Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, GAAS, ROHS COMPLIANT, 3 X 3 MM, QFN-16 | RF Micro Devices Inc | RF3267 vs RF3164 |
RF3267 | Narrow Band Medium Power Amplifier, 1920MHz Min, 1980MHz Max, 1 Func, GAAS, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16 | RF Micro Devices Inc | RF3267 vs RF3267 |
RF5187 | Wide Band Low Power Amplifier, 800MHz Min, 2500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOIC-8 | RF Micro Devices Inc | RF3267 vs RF5187 |