Part Details for RF3863 by RF Micro Devices Inc
Overview of RF3863 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF3863
RF3863 CAD Models
RF3863 Part Data Attributes
|
RF3863
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3863
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 700MHz Min, 3800MHz Max, 1 Func, GAAS, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for RF3863
This table gives cross-reference parts and alternative options found for RF3863. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF3863, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF3861 | Wide Band Medium Power Amplifier, 700MHz Min, 3800MHz Max, 1 Func, GAAS, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-16 | RF Micro Devices Inc | RF3863 vs RF3861 |
RF3867 | Wide Band Medium Power Amplifier, 700MHz Min, 3800MHz Max, 2 Func, GAAS, 5 X 5 MM, ROHS COMPLIANT, QFN-20 | RF Micro Devices Inc | RF3863 vs RF3867 |