Part Details for RF3930 by Qorvo
Overview of RF3930 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF3930
RF3930 CAD Models
RF3930 Part Data Attributes:
|
RF3930
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF3930
Qorvo
Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 50 V | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | C BAND | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM NITRIDE |