Part Details for RF4E075ATTCR1 by ROHM Semiconductor
Overview of RF4E075ATTCR1 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF4E075ATTCR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Pch -30V -7.5A Middle Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1770 / $0.1890 | Buy Now |
DISTI #
62546721
|
Verical | Trans MOSFET P-CH 30V 7.5A 8-Pin HUML EP T/R Min Qty: 252 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2823 / $0.3119 | Buy Now |
|
Quest Components | 2400 |
|
$0.3483 / $0.9950 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.1990 / $0.7760 | Buy Now |
Part Details for RF4E075ATTCR1
RF4E075ATTCR1 CAD Models
RF4E075ATTCR1 Part Data Attributes
|
RF4E075ATTCR1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF4E075ATTCR1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |