Part Details for RF5632SQ by RF Micro Devices Inc
Overview of RF5632SQ by RF Micro Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF5632SQ
RF5632SQ CAD Models
RF5632SQ Part Data Attributes
|
RF5632SQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF5632SQ
RF Micro Devices Inc
RF/Microwave Amplifier, 1 Func, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
Supply Current-Max | 1000 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |