Part Details for RFB0807-150L by Coilcraft Inc
Overview of RFB0807-150L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFB0807-150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-RFB0807-150L
|
Mouser Electronics | Power Inductors - Leaded 15uH UnShld 10% 3.2A 65mOhms AECQ2 RoHS: Compliant | 0 |
|
$0.6640 / $1.4600 | Order Now |
|
Coilcraft Direct | Power inductor, 10%/20% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 38 |
|
$0.3300 / $1.3400 | Buy Now |
DISTI #
2457713
|
element14 Asia-Pacific | INDUCTOR, 15UH, 2.5A, 10%, POWER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6971 / $1.5336 | Buy Now |
DISTI #
2457713
|
Farnell | INDUCTOR, 15UH, 2.5A, 10%, POWER RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.6449 / $1.6494 | Buy Now |
Part Details for RFB0807-150L
RFB0807-150L CAD Models
RFB0807-150L Part Data Attributes
|
RFB0807-150L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFB0807-150L
Coilcraft Inc
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 4 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 3.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |