-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1105-1-ND
|
DigiKey | RF FILTER BAND PASS 5.55GHZ 0603 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1965 In Stock |
|
$0.1088 / $0.2700 | Buy Now |
DISTI #
791-RFBPF1608060K88Q
|
Mouser Electronics | Signal Conditioning 5.15-5.95 GHz 50 ohm RoHS: Compliant | 1073 |
|
$0.1080 / $0.2700 | Buy Now |
DISTI #
RFBPF1608060K88Q1C
|
Avnet Asia | RF Filter Band Pass Filter 5GHz 0.7dB T/R (Alt: RFBPF1608060K88Q1C) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFBPF1608060K88Q1C
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFBPF1608060K88Q1C
Walsin Technology Corporation
RF FILTER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Filter Type | BAND PASS FILTER |