Part Details for RFDIP2012070T48Q1C by Walsin Technology Corporation
Overview of RFDIP2012070T48Q1C by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFDIP2012070T48Q1C
RFDIP2012070T48Q1C CAD Models
RFDIP2012070T48Q1C Part Data Attributes
|
RFDIP2012070T48Q1C
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFDIP2012070T48Q1C
Walsin Technology Corporation
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 0.7 mm | |
Insertion Loss (Rx) | 0.8 dB | |
Insertion Loss (Tx) | 0.8 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PLASTIC, 7 INCH | |
Receive Center Frequency | 2593 MHz | |
Transmit Center Frequency | 2593 MHz | |
VSWR | 1.9 | |
Width | 1.25 mm |