Part Details for RFDR16-53 by RFHIC
Overview of RFDR16-53 by RFHIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for RFDR16-53
RFDR16-53 CAD Models
RFDR16-53 Part Data Attributes:
|
RFDR16-53
RFHIC
Buy Now
Datasheet
|
Compare Parts:
RFDR16-53
RFHIC
RF/Microwave Up/Down Converter, GAAS
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFHIC CORP | |
Package Description | DILCC14,1.17,112 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC14,1.17,112 | |
Power Supplies | 5 V | |
Surface Mount | YES | |
Technology | GAAS |