Part Details for RFM5P12 by Intersil Corporation
Overview of RFM5P12 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFM5P12
RFM5P12 CAD Models
RFM5P12 Part Data Attributes
|
RFM5P12
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RFM5P12
Intersil Corporation
5A, 120V, 1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 120 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 100 pF | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 160 ns |
Alternate Parts for RFM5P12
This table gives cross-reference parts and alternative options found for RFM5P12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFM5P12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF9240SMDR4 | 11A, 200V, 0.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-276AB, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | RFM5P12 vs IRF9240SMDR4 |
IRF9231 | Power Field-Effect Transistor, 6.5A I(D), 150V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | International Rectifier | RFM5P12 vs IRF9231 |
IRF9240 | 11A, 200V, 0.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RFM5P12 vs IRF9240 |
IRF9230 | 6.5A, 200V, 0.92ohm, P-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | RFM5P12 vs IRF9230 |
IRF9240 | 11A, 200V, 0.58ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | Rochester Electronics LLC | RFM5P12 vs IRF9240 |
IRF9240EPBF | 11A, 200V, 0.58ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA | Infineon Technologies AG | RFM5P12 vs IRF9240EPBF |
IRF9232 | Power Field-Effect Transistor, 5.5A I(D), 200V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | International Rectifier | RFM5P12 vs IRF9232 |
IRF9240SMD-JQR-B | Power Field-Effect Transistor, 11A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | RFM5P12 vs IRF9240SMD-JQR-B |
IRF9240PBF | Power Field-Effect Transistor, 11A I(D), 200V, 0.58ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | International Rectifier | RFM5P12 vs IRF9240PBF |
JANTXV2N6806 | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.92ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | Infineon Technologies AG | RFM5P12 vs JANTXV2N6806 |