Part Details for RFN25C2-Y0A by Mercury Systems Inc
Overview of RFN25C2-Y0A by Mercury Systems Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFN25C2-Y0A
RFN25C2-Y0A CAD Models
RFN25C2-Y0A Part Data Attributes
|
RFN25C2-Y0A
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
RFN25C2-Y0A
Mercury Systems Inc
Noise Source, -149dBm/Hz, 25dB, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Excessive Noise Ratio | 25 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 8200 MHz | |
Operating Frequency-Min | 5850 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Power Output Density | -149 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Voltage-Max | 28 V | |
Surface Mount | NO |