RFN25S-X2A
Description: Noise Source, 2000MHz Min, 4000MHz Max, -144dBm/Hz, 30dB, Panel Mount,

Overview of RFN25S-X2A by Micronetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RFN25S-X2A by Micronetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFN25S-X2A by Micronetics

RFN25S-X2A
Micronetics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICRONETICS INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COAXIAL
Excessive Noise Ratio
30 dB
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
2000 MHz
Operating Temperature-Max
95 °C
Operating Temperature-Min
-55 °C
Power Output Density
-144 dBm/Hz
RF/Microwave Device Type
NOISE SOURCE
Supply Voltage-Max
28 V
Surface Mount
NO
Want to compare parts?
  1. RFN25S-X2A
    Micronetics
    Noise Source, 2000MHz Min, 4000MHz Max, -144dBm/Hz, 30dB, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFN25S-X2A by Micronetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFN25S-X2A by Micronetics

Select Manufacturer
Which Manufacturer of RFN25S-X2A would you like to use for your alert(s)?
  • Please alert me when RFN25S-X2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFN25S-X2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFN25S-X2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFN25S-X2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFN25S-X2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFN25S-X2A by Micronetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: