Part Details for RFP12P10 by Fairchild Semiconductor Corporation
Overview of RFP12P10 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFP12P10
RFP12P10 CAD Models
RFP12P10 Part Data Attributes
|
RFP12P10
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RFP12P10
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RFP12P10
This table gives cross-reference parts and alternative options found for RFP12P10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFP12P10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFP12P10 | Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | RFP12P10 vs RFP12P10 |
MTP12P10G | 12A, 100V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Rochester Electronics LLC | RFP12P10 vs MTP12P10G |
MTP12P10 | 12A, 100V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | RFP12P10 vs MTP12P10 |
RFP12P10 | 12A, 100V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | RFP12P10 vs RFP12P10 |
MTP12P10G | Power MOSFET 12 Amps, 100 Volts, P Channel TO-220, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | RFP12P10 vs MTP12P10G |