Part Details for RFP15N15 by New Jersey Semiconductor Products Inc
Overview of RFP15N15 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFP15N15
RFP15N15 CAD Models
RFP15N15 Part Data Attributes
|
RFP15N15
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
RFP15N15
New Jersey Semiconductor Products Inc
Trans MOSFET N-CH 150V 15A 3-Pin(3+Tab) TO-220AB
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 15 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Polarity/Channel Type | N-CHANNEL | |
Transistor Element Material | SILICON |