RFV8BM6SFHTL
ROHM Semiconductor
Description: Rectifier Diode,

Overview of RFV8BM6SFHTL by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

Price & Stock for RFV8BM6SFHTL by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 78AH7520
Newark Rectifier, 600V, 8A, To-252 Rohs Compliant: Yes |Rohm RFV8BM6SFHTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 220
  • 1 $1.4600
  • 10 $1.2000
  • 25 $1.1000
  • 50 $1.0100
  • 100 $0.9260
  • 250 $0.8560
  • 500 $0.7850
  • 1,000 $0.6400
$0.6400 / $1.4600 Buy Now
DISTI # RFV8BM6SFHTLCT-ND
DigiKey DIODE GEN PURP 600V 8A TO252 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2500
In Stock
  • 1 $2.0100
  • 10 $1.2840
  • 100 $0.8678
  • 500 $0.6890
  • 1,000 $0.6314
  • 2,500 $0.5590
  • 5,000 $0.5455
  • 7,500 $0.5326
$0.5326 / $2.0100 Buy Now
DISTI # RFV8BM6SFHTL
Avnet Americas Diode Super Fast Rectifier 600V 8A 3-Pin TO-252 T/R - Tape and Reel (Alt: RFV8BM6SFHTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $0.6216
  • 5,000 $0.6090
  • 10,000 $0.5964
  • 15,000 $0.5838
  • 20,000 $0.5712
  • 25,000 $0.5586
  • 250,000 $0.5460
$0.5460 / $0.6216 Buy Now
DISTI # 755-RFV8BM6SFHTL
Mouser Electronics Rectifiers 600V VR 8A IO TO-252(DPAK), TO-252 RoHS: Compliant 3393
  • 1 $1.4000
  • 10 $1.1100
  • 100 $0.8600
  • 500 $0.6890
  • 1,000 $0.6140
  • 2,500 $0.5590
  • 5,000 $0.5250
  • 10,000 $0.5240
$0.5240 / $1.4000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.5840
$0.5840 Buy Now
Quest Components   2022
  • 1 $1.9450
  • 207 $0.7780
  • 1,029 $0.6808
$0.6808 / $1.9450 Buy Now
Ameya Holding Limited RFV8BM6SFH IS THE HIGH RELIABILI Min Qty: 1 100-Authorized Distributor
  • 1 $1.1900
  • 10 $1.0200
  • 100 $0.7850
  • 500 $0.6940
  • 1,000 $0.5480
  • 2,500 $0.4860
$0.4860 / $1.1900 Buy Now
DISTI # C1S625903744253
Chip1Stop Automotive Fast Recovery Diode (AEC-Q101 Qualified) RoHS: Compliant Container: Cut Tape 520
  • 5 $1.3400
  • 10 $0.9500
  • 50 $0.8080
  • 100 $0.6920
  • 200 $0.6560
  • 500 $0.6130
$0.6130 / $1.3400 Buy Now

CAD Models for RFV8BM6SFHTL by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RFV8BM6SFHTL by ROHM Semiconductor

RFV8BM6SFHTL
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SC-63, 3/2 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
ROHM Semiconductor
Application
SUPER HYPER FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.8 V
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.045 µs
Reverse Test Voltage
600 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RFV8BM6SFHTL
    ROHM Semiconductor
    Rectifier Diode,
    VS

Alternate Parts for RFV8BM6SFHTL

This table gives cross-reference parts and alternative options found for RFV8BM6SFHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFV8BM6SFHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL9R860MW Rectifier Diode, Micross Components RFV8BM6SFHTL vs ISL9R860MW
ISL9R860MF Rectifier Diode, Micross Components RFV8BM6SFHTL vs ISL9R860MF
UMUR860L-TN3-R Rectifier Diode, Unisonic Technologies Co Ltd RFV8BM6SFHTL vs UMUR860L-TN3-R
UMUR860L-TA2L-T Rectifier Diode, Unisonic Technologies Co Ltd RFV8BM6SFHTL vs UMUR860L-TA2L-T
RFV8BGE6STL Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252, ROHM Semiconductor RFV8BM6SFHTL vs RFV8BGE6STL
UMUR860L-TA2-T Rectifier Diode, Unisonic Technologies Co Ltd RFV8BM6SFHTL vs UMUR860L-TA2-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFV8BM6SFHTL by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFV8BM6SFHTL by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RFV8BM6SFHTL would you like to use for your alert(s)?
  • Please alert me when RFV8BM6SFHTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFV8BM6SFHTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFV8BM6SFHTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFV8BM6SFHTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFV8BM6SFHTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFV8BM6SFHTL by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: