Part Details for RFW310DGL1-25.000000MHZ by Shenzhen Rofeng Wisdom Electronic Co Ltd
Overview of RFW310DGL1-25.000000MHZ by Shenzhen Rofeng Wisdom Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Part Details for RFW310DGL1-25.000000MHZ
RFW310DGL1-25.000000MHZ CAD Models
RFW310DGL1-25.000000MHZ Part Data Attributes
|
RFW310DGL1-25.000000MHZ
Shenzhen Rofeng Wisdom Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RFW310DGL1-25.000000MHZ
Shenzhen Rofeng Wisdom Electronic Co Ltd
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN ROFENG WISDOM ELECTRONIC CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for RFW310DGL1-25.000000MHZ
This table gives cross-reference parts and alternative options found for RFW310DGL1-25.000000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFW310DGL1-25.000000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFW310DGC1-25.000000MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Shenzhen Rofeng Wisdom Electronic Co Ltd | RFW310DGL1-25.000000MHZ vs RFW310DGC1-25.000000MHZ |
RFW310DGL1-25.000000MHZ50R | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Shenzhen Rofeng Wisdom Electronic Co Ltd | RFW310DGL1-25.000000MHZ vs RFW310DGL1-25.000000MHZ50R |