Part Details for RG1005P-153-B-T5 by Susumu Co Ltd
Results Overview of RG1005P-153-B-T5 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG1005P-153-B-T5 Information
RG1005P-153-B-T5 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54S153/BEA | Rochester Electronics LLC | 54S153 - DATA SEL/MULTIPLEXER, DUAL 4-INPUT - Dual marked (M38510/07902BEA) | |
| 54F153/BEA | Rochester Electronics LLC | 54F153 - Dual 4-Input Multiplexer |
Price & Stock for RG1005P-153-B-T5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85K1466
|
Newark | Res, Thin Film, 15K, 0.1%, 0.063W, 0402, Resistance:15Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:25Vrohs Compliant: Yes |Susumu RG1005P-153-B-T5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2949 |
|
$0.1110 | Buy Now |
|
DISTI #
70AC1361
|
Newark | Res, 15K, 0.1%, 0.063W, 0402, Thin Film, Resistance:15Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:75Vrohs Compliant: Yes |Susumu RG1005P-153-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1040 | Buy Now |
|
|
Component Electronics, Inc | RES SMT 15K .1% 0402 TAPE | 65 |
|
$0.3300 / $0.5000 | Buy Now |
|
|
New Advantage Corporation | RG Series 0402 0.0625 W 15 kOhm �0.1 % �25 ppm/�C SMT Metal Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1031 / $0.1117 | Buy Now |
US Tariff Estimator: RG1005P-153-B-T5 by Susumu Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RG1005P-153-B-T5
RG1005P-153-B-T5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RG1005P-153-B-T5 Part Data Attributes
|
|
RG1005P-153-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1005P-153-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 15000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SUSUMU CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | Susumu | |
| Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
| Construction | RECTANGULAR PACKAGE | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 mm | |
| Package Length | 1 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.5 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 15000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 25 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RG1005P-153-B-T5
This table gives cross-reference parts and alternative options found for RG1005P-153-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1005P-153-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RG1005P-1502-B-T10 | Susumu Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.0625W, 15000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RG1005P-153-B-T5 vs RG1005P-1502-B-T10 |
| RG1005P-1502-B-T5 | Susumu Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.0625W, 15000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RG1005P-153-B-T5 vs RG1005P-1502-B-T5 |
| CR0402E1502A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RG1005P-153-B-T5 vs CR0402E1502A-T5 |
| PAT0402E1502BSTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RG1005P-153-B-T5 vs PAT0402E1502BSTI |
| RS1005P-153-B-T5-3 | Susumu Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RG1005P-153-B-T5 vs RS1005P-153-B-T5-3 |
| PAT0402E1502BST1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0402, CHIP, GREEN | RG1005P-153-B-T5 vs PAT0402E1502BST1 |
| PAT0402E1502BST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RG1005P-153-B-T5 vs PAT0402E1502BST3 |
| PAT0402E1502BSWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RG1005P-153-B-T5 vs PAT0402E1502BSWS |
| PAT0402E1502BBTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RG1005P-153-B-T5 vs PAT0402E1502BBTI |
| RS1005P-153-B-T10-3 | Susumu Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RG1005P-153-B-T5 vs RS1005P-153-B-T10-3 |
RG1005P-153-B-T5 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RG1005P-153-B-T5 is a rectangular pad with a size of 1.2mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, the RG1005P-153-B-T5 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency characteristics.
-
Yes, the RG1005P-153-B-T5 is resistant to sulfurization due to its anti-sulfurization coating, which prevents the formation of silver sulfide.
-
The maximum power rating of the RG1005P-153-B-T5 is 0.1W, and it is recommended to derate the power according to the ambient temperature.
-
Yes, the RG1005P-153-B-T5 is compatible with lead-free soldering and can withstand the higher temperatures required for lead-free soldering processes.