Part Details for RG196A/U by Axon' Cable
Overview of RG196A/U by Axon' Cable
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RG196A/U
RG196A/U CAD Models
RG196A/U Part Data Attributes
|
RG196A/U
Axon' Cable
Buy Now
Datasheet
|
Compare Parts:
RG196A/U
Axon' Cable
Wire And Cable, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AXON CABLE SAS | |
Reach Compliance Code | compliant | |
Application | AEROSPACE INDUSTRY, TELECOMMUNICATIONS, RADIO/TELEVISION | |
Approvals | CSA; EN; ESA; TS 16949; UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.03 mm | |
Insulator Material | EXTRUDED PTFE | |
Jacket Material | PTFE | |
Number of Conductors | 1 | |
Shielding | YES | |
Stranding | 7X0.10 | |
Wire and Cable Name | COMMUNICATION CABLE |