Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Fairview Microwave Inc | 20kV Flexible RG213 High Voltage Coax Cable Single Shielded with Red PUR Jacket | Fairview Microwave RG213HV-BULK | $7.1100 / $10.4600 |
|
View Details |
Pasternack Enterprises | Key Specifications, Generic Name: RG213HV-BULK, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Jacket Diameter: 0.394 in, Jacket Material: Polyurethane, No. of Shields: 1, Frequency, Max: 1 GHz, Max Operating Temperature: 70 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Minimum Bend Radius, Repeated: 1.969 in, Coax Type: Coax. 20kV Flexible RG213 High Voltage Coax Cable Single Shielded with Red PUR Jacket. RG213HV-BULK part number from Pasternack is a coax cable that is flexible. Pasternack flexible coax RF cable has an impedance of 50 Ohm and a PE dielectric. Our RG213HV coax cable is constructed with a 0.394-inch jacket made of polyurethane. Our coax cable from Pasternack has a maximum frequency of 1 GHz. This red colored high voltage coax cable has a 0.317-inch shield layer of tinned copper braid. Additional specifications for this RG213HV-BULK single shielded RF coaxial cable are on our downloadable PDF datasheet above. This RF cable has a repeat minimum bend radius of 1.969 inch. Our RG213HV coax cable can operate at temperatures ranging from -30 to +70 degrees C. Our red-colored coax cable has a typical insertion loss/attenuation of 1.2, 2.3, 4.8 and 9 dB/100ft at frequency of 50 MHz, 100 MHz, 400 MHz and 1 GHz respectively. The RG213HV-BULK flexible RF cable has a stranded copper center conductor with bare conductor plating. Pasternack RG213HV-BULK coax cables are part of our RF, microwave, and millimeter wave components. These flexible cables and our other RF parts are available for same-day shipping worldwide. Custom RF cable assemblies using RG213HV or other coax can be built and shipped the same business day as well. | $7.9900 / $9.2900 |
|
View Details |