Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Fairview Microwave Inc | 40kV Flexible RG303 High Voltage Coax Cable Single Shielded with Red PUR Jacket | Fairview Microwave RG303HV-BULK | $16.8500 / $22.5000 |
|
View Details |
Pasternack Enterprises | Key Specifications, Generic Name: RG303HV-BULK, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: FEP, Jacket Diameter: 0.169 in, Jacket Material: FEP, No. of Shields: 1, Frequency, Max: 3 GHz, Max Operating Temperature: 200 deg C, Minimum Bend Radius, Repeated: 0.788 in, Coax Type: Coax. 40kV Flexible RG303 High Voltage Coax Cable Single Shielded with Red PUR Jacket. RG303HV-BULK part number from Pasternack is a coax cable that is flexible. Pasternack flexible coax RF cable has an impedance of 50 Ohm and a FEP dielectric. Our RG303HV coax cable is constructed with a 0.169-inch jacket made of FEP. This red-colored coax cable has a nominal capacitance of 308.4 pF/Ft. Our coax cable from Pasternack has a maximum frequency of 3 GHz. This red colored high voltage coax cable has a 0.138-inch shield layer of silver copper. Additional specifications for this RG303HV-BULK single shielded RF coaxial cable are on our downloadable PDF datasheet above. This RF cable has a repeat minimum bend radius of 0.788 inch. Our RG303HV coax cable can operate at temperatures ranging from -65 to +200 degrees C. Our red-colored coax cable has a typical insertion loss/attenuation of 2.48, 7.35, 12.09 and 22.52 dB/100ft at frequency of 50 MHz, 400 MHz, 1 GHz and 3 GHz respectively. The RG303HV-BULK flexible RF cable has a silver center conductor with copper clad aluminum conductor plating. Pasternack RG303HV-BULK coax cables are part of our RF, microwave, and millimeter wave components. These flexible cables and our other RF parts are available for same-day shipping worldwide. Custom RF cable assemblies using RG303HV or other coax can be built and shipped the same business day as well. | $19.3500 / $22.5000 |
|
View Details |