Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Fairview Microwave Inc | CBL COAX TAN FEP JACKET 1=1' | $5.2100 / $9.4900 |
|
View Details |
Pasternack Enterprises | Key Specifications, Generic Name: RG316, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 69.5 %, Jacket Diameter: 0.114 in, Jacket Material: FEP, No. of Shields: 2, Attenuation at 1 Ghz.: 29 dB, Power, Max at 1 Ghz.: 120 Watts, RF Shielding: 85 dB, Frequency, Max: 3 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Minimum Bend Radius, One Time: 0.59 in, Minimum Bend Radius, Repeated: 1.57 in, Coax Type: Coax. Flexible RG316-DS Coax Cable Double Shielded with Tan FEP Jacket. RG316-DS-BULK part number from Pasternack is a RG316 coax cable that is flexible. Pasternack RG316-DS flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG316-DS coax is constructed with a 0.114 jacket made of FEP. RG316-DS coax has a shield count of 2, a RF shielding of 85 dB and the maximum frequency for this Pasternack cable is 3 GHz. RG316-DS coax cable has an attenuation at 1 GHz of 29 dB and a maximum power of 120 watts at 1 GHz. Pasternack RG316 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG316-DS cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG316-DS or other coax can be built and shipped same day as well. | $4.5500 / $5.2900 |
|
View Details |