Part Details for RG3216P-1002-B-T5 by Susumu Co Ltd
Results Overview of RG3216P-1002-B-T5 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG3216P-1002-B-T5 Information
RG3216P-1002-B-T5 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MUSB2E151002BP | Amphenol Communications Solutions | Rugged USB Mini AB Accessory, Input Output Connector, Panel Gasket. |
Price & Stock for RG3216P-1002-B-T5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AC3144
|
Newark | Res, 10K, 0.1%, 0.25W, 1206, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG3216P-1002-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1770 | Buy Now |
|
DISTI #
43T0544
|
Newark | Res, 10K, 0.1%, 0.25W, 1206, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG3216P-1002-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1670 | Buy Now |
|
DISTI #
RG3216P-1002-B-T5
|
IBS Electronics | RG3216P-1002-B-T5 by Susumu SCT is a precision thin-film chip resistor with a resistance of 10k ohms, 1% tolerance, 1/4W power rating, and 1206 package size, ideal for high-density applications. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.1596 / $0.1638 | Buy Now |
|
|
Perfect Parts Corporation | 10976 |
|
RFQ |