Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Generic Name: RG6, Flex Type: Flexible, Impedance: 75 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.332 in, Jacket Material: PVC (NC), No. of Shields: 2, Attenuation at 1 Ghz.: 11 dB, Power, Max at 1 Ghz.: 100 Watts, RF Shielding: 90 dB, Frequency, Max: 1 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 3.5 in, Coax Type: Coax. 75 Ohm Flexible RG6 Coax Cable Double Shielded with Black PVC (NC) Jacket. RG6A/U-BULK part number from Pasternack is a RG6 coax cable that is flexible. Pasternack RG6 flexible coax cable is 75 Ohm and has a PE dielectric. Our RG6 coax is constructed with a 0.332 jacket made of PVC (NC). RG6 coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 1 GHz. RG6 coax cable has an attenuation at 1 GHz of 11 dB and a maximum power of 100 watts at 1 GHz. Pasternack RG6 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG6 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG6 or other coax can be built and shipped same day as well. | $7.2200 / $8.3900 |
|
View Details |