Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Generic Name: RG8, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.405 in, Jacket Material: PVC (NC), No. of Shields: 1, Attenuation at 1 Ghz.: 8 dB, Power, Max at 1 Ghz.: 190 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Coax. Flexible RG8 Coax Cable Single Shielded with Black PVC (NC) Jacket. RG8A/U-BULK part number from Pasternack is a RG8 coax cable that is flexible. Pasternack RG8 flexible coax cable is 50 Ohm and has a PE dielectric. Our RG8 coax is constructed with a 0.405 jacket made of PVC (NC). RG8 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG8 coax cable has an attenuation at 1 GHz of 8 dB and a maximum power of 190 watts at 1 GHz. Pasternack RG8 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG8 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG8 or other coax can be built and shipped same day as well. | $4.8100 / $5.5900 |
|
View Details |