Part Details for RGC1206FTC1K82 by SEI Stackpole Electronics Inc
Results Overview of RGC1206FTC1K82 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGC1206FTC1K82 Information
RGC1206FTC1K82 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RGC1206FTC1K82
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RGC1206FTC1K82
|
Avnet Americas | - Tape and Reel (Alt: RGC1206FTC1K82) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0158 | Buy Now |
|
|
NAC | RESISTOR, 1206, 1.82 Kohm, 1%, 50 ppm, 0.25W - Thick Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0150 / $0.0250 | Buy Now |
US Tariff Estimator: RGC1206FTC1K82 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RGC1206FTC1K82
RGC1206FTC1K82 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RGC1206FTC1K82 Part Data Attributes
|
|
RGC1206FTC1K82
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1206FTC1K82
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
| Package Description | SMT, 1206 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | Stackpole Electronics, Inc. | |
| Additional Feature | PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 mm | |
| Package Length | 3.1 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 1.55 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1820 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 50 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RGC1206FTC1K82
This table gives cross-reference parts and alternative options found for RGC1206FTC1K82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206FTC1K82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR-06FE7--1K82 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RGC1206FTC1K82 vs CR-06FE7--1K82 |
| RK73G2BLTEB1821F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.82K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | RGC1206FTC1K82 vs RK73G2BLTEB1821F |
| 232272221822 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RGC1206FTC1K82 vs 232272221822 |
| RK73G2BTTDB1821F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.82K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | RGC1206FTC1K82 vs RK73G2BTTDB1821F |
| CR-06FEA--1K82AC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RGC1206FTC1K82 vs CR-06FEA--1K82AC |
| RK73G2BTTEB1821F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RGC1206FTC1K82 vs RK73G2BTTEB1821F |
| RCA12061K821%50ET1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | RGC1206FTC1K82 vs RCA12061K821%50ET1E3 |
| D25/CRCW1206-P501K821%ET1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RGC1206FTC1K82 vs D25/CRCW1206-P501K821%ET1E3 |
| FCF06FV-1821PW | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RGC1206FTC1K82 vs FCF06FV-1821PW |
| RS73G2BTTD1821F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RGC1206FTC1K82 vs RS73G2BTTD1821F |