Part Details for RGEF500K-2 by Littelfuse Inc
Overview of RGEF500K-2 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGEF500K-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGEF500K-2HFCT-ND
|
DigiKey | PTC RESET FUSE 16V 5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5030 In Stock |
|
$0.2766 / $0.6700 | Buy Now |
DISTI #
650-RGEF500K-2
|
Mouser Electronics | Resettable Fuses - PPTC Polyswitch 8.5A RoHS: Compliant | 1655 |
|
$0.3170 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2880 | Buy Now |
DISTI #
RGEF500K-2
|
TTI | Resettable Fuses - PPTC Polyswitch 8.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2790 / $0.2960 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 5A 16V THT | 0 |
|
$0.6548 / $0.7530 | RFQ |
Part Details for RGEF500K-2
RGEF500K-2 CAD Models
RGEF500K-2 Part Data Attributes
|
RGEF500K-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RGEF500K-2
Littelfuse Inc
POLYSWITCH PTC RESET 5A HLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.3 mm | |
Package Length | 10.4 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 14.5 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |