Part Details for RGF1K by onsemi
Overview of RGF1K by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for RGF1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGF1KCT-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7385 In Stock |
|
$0.1168 / $0.4100 | Buy Now |
DISTI #
RGF1K
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RGF1K) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1158 / $0.1382 | Buy Now |
DISTI #
RGF1K
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RGF1K) RoHS: Compliant Min Qty: 6098 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.1017 / $0.1214 | Buy Now |
DISTI #
512-RGF1K
|
Mouser Electronics | Rectifiers 800V 1a Rectifier Glass Passivated RoHS: Compliant | 7500 |
|
$0.1160 / $0.4100 | Buy Now |
|
Future Electronics | RGF1X Series 800 V 1 A 500 ns Glass Passivated Fast Switching Rectifier-DO-214BA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1180 / $0.1220 | Buy Now |
|
Rochester Electronics | RGF1K - Rectifier Diode, 1A, 800V, DO-214AC RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.1158 / $0.1362 | Buy Now |
DISTI #
RGF1K
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RGF1K) RoHS: Compliant Min Qty: 6098 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.1017 / $0.1214 | Buy Now |
DISTI #
RGF1K
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RGF1K) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1158 / $0.1382 | Buy Now |
DISTI #
RGF1K
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RGF1K) RoHS: Compliant Min Qty: 6098 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.1017 / $0.1214 | Buy Now |
DISTI #
RGF1K
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RGF1K) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 24 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1252 / $0.1401 | Buy Now |
Part Details for RGF1K
RGF1K CAD Models
RGF1K Part Data Attributes
|
RGF1K
onsemi
Buy Now
Datasheet
|
Compare Parts:
RGF1K
onsemi
1.0A Fast Recovery Rectifier, 7500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.76 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RGF1K
This table gives cross-reference parts and alternative options found for RGF1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGF1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1KG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Hitano Enterprise Corp | RGF1K vs RS1KG |
RS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SPC Multicomp | RGF1K vs RS1K |
RS1KR3G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | RGF1K vs RS1KR3G |
RGF1K-E3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | RGF1K vs RGF1K-E3/67A |
FS1K-LTP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | RGF1K vs FS1K-LTP-HF |
RS1KE2G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | RGF1K vs RS1KE2G |
RGF1KHE3/5CA | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN, Signal Diode | Vishay Semiconductors | RGF1K vs RGF1KHE3/5CA |
RS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | RGF1K vs RS1K |
RS1KT/R | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Signal Diode | NXP Semiconductors | RGF1K vs RS1KT/R |
RS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | RGF1K vs RS1K |