Part Details for RHF350AK01V by STMicroelectronics
Overview of RHF350AK01V by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Price & Stock for RHF350AK01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHF350AK01V
|
Avnet Americas | Current Feedback Amplifier 1 Channel 940V/us 5V 8-Pin FPAK Strip - Bulk (Alt: RHF350AK01V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHF350AK01V
|
Avnet Americas | Current Feedback Amplifier 1 Channel 940V/us 5V 8-Pin FPAK Strip - Bulk (Alt: RHF350AK01V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for RHF350AK01V
RHF350AK01V CAD Models
RHF350AK01V Part Data Attributes
|
RHF350AK01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHF350AK01V
STMicroelectronics
Rad-hard 550 MHz low noise operational amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Packing Method | TR |
Alternate Parts for RHF350AK01V
This table gives cross-reference parts and alternative options found for RHF350AK01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHF350AK01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHF350K1 | Rad-hard 550MHz Low Noise Single Opamp | STMicroelectronics | RHF350AK01V vs RHF350K1 |