Part Details for RHFAC74K02V by STMicroelectronics
Overview of RHFAC74K02V by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFAC74K02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC74K02V
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin CFPAK - Bulk (Alt: RHFAC74K02V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC74K02V
|
Avnet Americas | 54AC Rad-Hard Dual D-Type Flip-Flop with Preset and Clear CMOS 2V to 6V Solder Dip 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC74K02V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 136117 |
|
RFQ |
Part Details for RHFAC74K02V
RHFAC74K02V CAD Models
RHFAC74K02V Part Data Attributes:
|
RHFAC74K02V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC74K02V
STMicroelectronics
Rad-Hard Dual D-Type Flip-Flop With Preset & Clear
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SEATED HT-CALCULATED | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.95 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Seated Height-Max | 2.33 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 6.91 mm |
Alternate Parts for RHFAC74K02V
This table gives cross-reference parts and alternative options found for RHFAC74K02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFAC74K02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F8852003VXX | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-16 | STMicroelectronics | RHFAC74K02V vs 5962F8852003VXX |
5962F8852003VXA | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-16 | STMicroelectronics | RHFAC74K02V vs 5962F8852003VXA |
5962-8852001VDX | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | STMicroelectronics | RHFAC74K02V vs 5962-8852001VDX |
5962F8852003XA | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-16 | STMicroelectronics | RHFAC74K02V vs 5962F8852003XA |
5962F8852003VYA | FF/Latch | STMicroelectronics | RHFAC74K02V vs 5962F8852003VYA |
5962F8852003VXC | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-16 | STMicroelectronics | RHFAC74K02V vs 5962F8852003VXC |