Part Details for RHP020N06T100 by ROHM Semiconductor
Results Overview of RHP020N06T100 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHP020N06T100 Information
RHP020N06T100 by ROHM Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RHP020N06T100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2090 |
|
RFQ | ||
|
DISTI #
RHP020N06T100
|
TME | Transistor: N-MOSFET, unipolar, 60V, 2A, Idm: 8A, 2W, MPT3 Min Qty: 1 | 0 |
|
$0.2280 / $0.8900 | RFQ |
|
DISTI #
RHP020N06T100
|
Avnet Asia | (Alt: RHP020N06T100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
RHP020N06T100
|
Avnet Silica | (Alt: RHP020N06T100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
RHP020N06T100
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 90621 |
|
$0.2010 / $0.8460 | Buy Now |
|
|
Chip Stock | RHP020N06Series60V2A14nCSurfaceMountN-ChannelMosfet-MPT-3 | 18653 |
|
RFQ | |
|
|
LCSC | 60V 2A 2W 150m10V2A 1V 1 N-Channel SOT-89 Single FETs MOSFETs RoHS | 460 |
|
$0.1242 / $0.2849 | Buy Now |
|
|
Win Source Electronics | MOSFET N-CH 60V 2A SOT-89 | 15153 |
|
$0.1374 / $0.2061 | Buy Now |