Part Details for RI-I02-114A-S1 by Texas Instruments
Overview of RI-I02-114A-S1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC114AJE | Rochester Electronics LLC | Buffer Amplifier, 4 Func, BIPolar, PDSO14, PLASTIC, SOIC-14 | |
MD2114A-5/B | Rochester Electronics LLC | Replacement for Intel part number MD2114A-5. Buy from authorized manufacturer Rochester Electronics. | |
MD2114AL-3/B | Rochester Electronics LLC | Replacement for Intel part number MD2114AL-3. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for RI-I02-114A-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RFID Transponder ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 32268 |
|
$0.5512 / $0.6485 | Buy Now |
Part Details for RI-I02-114A-S1
RI-I02-114A-S1 CAD Models
RI-I02-114A-S1 Part Data Attributes
|
RI-I02-114A-S1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RI-I02-114A-S1
Texas Instruments
Tag-it(TM) HF-I Pro Transponder Inlays Large Rectangle 0-RFIDN -25 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |