RIS1365A-451M
Elec & Eltek
Description: General Purpose Inductor, 0.45uH, 20%, 1 Element, SMD,

Overview of RIS1365A-451M by Elec & Eltek

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
XAL1010-451MED Coilcraft Inc General Purpose Inductor, 0.45uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT
MLC1565-451MLB Coilcraft Inc General Purpose Inductor, 0.45uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT
SER8050-451MEC Coilcraft Inc General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335

CAD Models for RIS1365A-451M by Elec & Eltek
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RIS1365A-451M by Elec & Eltek

RIS1365A-451M
Elec & Eltek
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
E & E MAGNETIC PRODUCTS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.0008 Ω
Inductance-Nom (L)
0.45 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
95 °C
Operating Temperature-Min
-45 °C
Rated Current-Max
45 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. RIS1365A-451M
    Elec & Eltek
    General Purpose Inductor, 0.45uH, 20%, 1 Element, SMD,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RIS1365A-451M by Elec & Eltek.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RIS1365A-451M by Elec & Eltek

Select Manufacturer
Which Manufacturer of RIS1365A-451M would you like to use for your alert(s)?
  • Please alert me when RIS1365A-451M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RIS1365A-451M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RIS1365A-451M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RIS1365A-451M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RIS1365A-451M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RIS1365A-451M by Elec & Eltek

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: