Part Details for RJ1C-18SFP by World Products Inc
Overview of RJ1C-18SFP by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for RJ1C-18SFP
RJ1C-18SFP CAD Models
RJ1C-18SFP Part Data Attributes
|
RJ1C-18SFP
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
RJ1C-18SFP
World Products Inc
Power/Signal Relay, SPDT, Momentary, 0.02A (Coil), 18VDC (Coil), 360mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | ELECTRICAL LIFE(AC): 30000 | |
Body Breadth | 15.5 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 18.9 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 900 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 18.9mm x 15.5mm x 15.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |