-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJFTV6MG
|
Avnet Americas | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: RJFTV6MG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 451 |
|
$48.2454 | Buy Now |
DISTI #
95C0010
|
Avnet Americas | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: 95C0010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 938 Partner Stock |
|
$64.8900 / $74.9600 | Buy Now |
DISTI #
523-RJFTV6MG
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJF TV PLUG OLIVE METAL GLAND RoHS: Not Compliant | 683 |
|
$64.9000 / $76.6400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
RJFTV6MG
|
TTI | Modular Connectors / Ethernet Connectors RJF TV PLUG OLIVE METAL GLAND Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 502 In Stock |
|
$57.6500 / $66.8300 | Buy Now |
DISTI #
40474
|
TTI | Modular Connectors / Ethernet Connectors RJFTV6MG w/ M22x1 Adapt CodeN Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.9000 / $66.1400 | Buy Now |
DISTI #
40422
|
TTI | Circular MIL Spec Backshells 8 Coding positions MET CIR BACKSHELL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
RJFTV6MG
|
Avnet Americas | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: RJFTV6MG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 501 |
|
$62.6600 | Buy Now |
DISTI #
RJFTV6MG
|
Avnet Americas | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: RJFTV6MG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 501 |
|
$62.6600 | Buy Now |
DISTI #
RJFTV6MG
|
Avnet Abacus | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e (Alt: RJFTV6MG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJFTV6MG
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJFTV6MG
Amphenol Corporation
Circular Connector, 8 Contact(s), Male, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 2.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 8 |