Part Details for RJK0305DPB by Renesas Electronics Corporation
Overview of RJK0305DPB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0305DPB-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 8Mohm Lfpak | |
RJK0305DPB-02#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 8Mohm Lfpak |
Part Details for RJK0305DPB
RJK0305DPB CAD Models
RJK0305DPB Part Data Attributes
|
RJK0305DPB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK0305DPB
Renesas Electronics Corporation
Nch Single Power MOSFET 30V 30A 8mohm LFPAK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFPAK | |
Package Description | SC-100, LFPAK-4 | |
Pin Count | 5 | |
Manufacturer Package Code | PTZZ0005DA-A5 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RJK0305DPB
This table gives cross-reference parts and alternative options found for RJK0305DPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJK0305DPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJK0305DPB-02#J0 | Nch Single Power Mosfet 30V 30A 8Mohm Lfpak, LFPAK, /Embossed Tape | Renesas Electronics Corporation | RJK0305DPB vs RJK0305DPB-02#J0 |