Part Details for RJK0332DPB-00-J0 by Renesas Electronics Corporation
Overview of RJK0332DPB-00-J0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJK0332DPB-00-J0
RJK0332DPB-00-J0 CAD Models
RJK0332DPB-00-J0 Part Data Attributes
|
RJK0332DPB-00-J0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK0332DPB-00-J0
Renesas Electronics Corporation
35A, 30V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, SC-100, LFPAK-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SC-100 | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RJK0332DPB-00-J0
This table gives cross-reference parts and alternative options found for RJK0332DPB-00-J0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJK0332DPB-00-J0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJK0332DPB | Silicon N Channel Power MOS FET Power Switching | Renesas Electronics Corporation | RJK0332DPB-00-J0 vs RJK0332DPB |
RJK0332DPB-01-J0 | 35A, 30V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN AND LEAD FREE, SC-100, LFPAK-4 | Renesas Electronics Corporation | RJK0332DPB-00-J0 vs RJK0332DPB-01-J0 |