Part Details for RJK0346DPA-01-J0B by Renesas Electronics Corporation
Overview of RJK0346DPA-01-J0B by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RJK0346DPA-01-J0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | N Channel Power MOS FET High Speed Power Switching | 6700 |
|
RFQ |
Part Details for RJK0346DPA-01-J0B
RJK0346DPA-01-J0B CAD Models
RJK0346DPA-01-J0B Part Data Attributes:
|
RJK0346DPA-01-J0B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK0346DPA-01-J0B
Renesas Electronics Corporation
POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 65 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | YES |