Part Details for RJK0353DPA by Renesas Electronics Corporation
Overview of RJK0353DPA by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJK0353DPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1860 |
|
RFQ | |
|
Chip1Cloud | Silicon N Channel Power MOS FET Power Switching | 1500 |
|
RFQ |
Part Details for RJK0353DPA
RJK0353DPA CAD Models
RJK0353DPA Part Data Attributes:
|
RJK0353DPA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK0353DPA
Renesas Electronics Corporation
Nch Single Power MOSFET 30V 35A 5.2mohm WPAK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WPAK(3F) | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PWSN0008DE-A8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.0076 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 135 pF | |
JESD-30 Code | R-PDSO-N8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RJK0353DPA
This table gives cross-reference parts and alternative options found for RJK0353DPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJK0353DPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJK0353DPA-01-J0B | POWER, FET | Renesas Electronics Corporation | RJK0353DPA vs RJK0353DPA-01-J0B |
RJK0353DPA-00-J0 | 35A, 30V, 0.0076ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, WPAK(2), 8 PIN | Renesas Electronics Corporation | RJK0353DPA vs RJK0353DPA-00-J0 |