Part Details for RJK03M5DPA-00#J5A by Renesas Electronics Corporation
Overview of RJK03M5DPA-00#J5A by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK03M5DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 6.5Mohm Wpak |
Price & Stock for RJK03M5DPA-00#J5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RJK03M5DPA-00#J5ACT-ND
|
DigiKey | MOSFET N-CH 30V 30A 8WPAK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.5950 / $2.1800 | Buy Now |
DISTI #
RJK03M5DPA-00#J5A
|
Avnet Americas | Trans MOSFET N-CH 30V 30A 8-Pin WPAK(3F) T/R - Tape and Reel (Alt: RJK03M5DPA-00#J5A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6350 | Buy Now |
DISTI #
968-RJK03M5DPA00#J5A
|
Mouser Electronics | MOSFETs BEAM2 Series FET, 30V, WPAK, 7.2mOhm RoHS: Compliant | 0 |
|
$0.5960 / $0.6560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7330 | Buy Now |
|
Renesas Electronics America | MOSFET N-CH 30V 30A 8WPAK Min Qty: 1 Container: Tape & Reel (TR) | 6000 |
|
$0.5950 / $2.2000 | Buy Now |
Part Details for RJK03M5DPA-00#J5A
RJK03M5DPA-00#J5A CAD Models
RJK03M5DPA-00#J5A Part Data Attributes
|
RJK03M5DPA-00#J5A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK03M5DPA-00#J5A
Renesas Electronics Corporation
Nch Single Power Mosfet 30V 30A 6.5Mohm Wpak, WPAK(3F), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WPAK(3F) | |
Package Description | SMALL OUTLINE, R-PDSO-N5 | |
Pin Count | 8 | |
Manufacturer Package Code | PWSN0008DC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 11 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0086 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RJK03M5DPA-00#J5A
This table gives cross-reference parts and alternative options found for RJK03M5DPA-00#J5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJK03M5DPA-00#J5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD30N03S4L09ATMA1 | Power Field-Effect Transistor, 30A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | RJK03M5DPA-00#J5A vs IPD30N03S4L09ATMA1 |