-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8653
|
Newark | Res, 51K, 5%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73B1ETTP513J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44410 |
|
$0.0050 / $0.0100 | Buy Now |
DISTI #
2019-RK73B1ETTP513JCT-ND
|
DigiKey | RES 51K OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
159512 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
660-RK73B1ETTP513J
|
Mouser Electronics | Thick Film Resistors - SMD 0.1W 51Kohms 5% RoHS: Compliant | 30059 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 296 | 10000 |
|
$0.0028 / $0.0169 | Buy Now |
|
Quest Components | Resistor, Thick Film, 51K Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 17186 |
|
$0.0023 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Thick Film, 51K Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 8000 |
|
$0.0023 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Thick Film, 51K Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 53500 |
|
$0.0228 / $0.1300 | Buy Now |
DISTI #
RK73B1ETTP513J
|
TTI | Thick Film Resistors - SMD 0.1W 51Kohms 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 240000 In Stock |
|
$0.0020 / $0.0021 | Buy Now |
DISTI #
3537849RL
|
element14 Asia-Pacific | RES, 51K, 5%, 0.1W, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 44410 |
|
$0.0015 / $0.0051 | Buy Now |
DISTI #
3537849
|
element14 Asia-Pacific | RES, 51K, 5%, 0.1W, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 44410 |
|
$0.0015 / $0.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73B1ETTP513J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1ETTP513J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73B1ETTP513J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1ETTP513J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1EGTPD513J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ETTP513J vs RK73B1EGTPD513J |
SG73S1ETTPD513J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ETTP513J vs SG73S1ETTPD513J |
RK73B1ELBK513J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ETTP513J vs RK73B1ELBK513J |
RK73B1ERTBK513J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ETTP513J vs RK73B1ERTBK513J |